Optek JANTX4N22

Transistor Output Optocoupler, 1-Element
$ 37.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek JANTX4N22.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 37.78
$ 42.14
$ 42.14
Stock
1,703
624
624
Authorized Distributors
6
6
6
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
-
-
-
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
25 %
25 %
25 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Optek JANTX4N22 provided by its distributors.

Transistor Output Optocoupler, 1-Element
Transistor Output Optocouplers TO-78 OCI
To-78 Optically Coupled Isolator Rohs Compliant: Yes |Tt Electronics / Optek Technology JANTX4N22
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, TO-78-6, RoHS
TT Electronics SCT
OPTOISO 1KV TRANS W/BASE TO-78-6
TO-78 OPTICAL COUPLED ISOLATOR

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC