Optek 4N49A

Transistor Output Optocoupler, 1-Element, 1000V Isolation
$ 38.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 4N49A.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 38.098
$ 41.62
$ 41.62
Stock
2,710
18,302
18,302
Authorized Distributors
6
6
6
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
-
6
6
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
-
-
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
20 µs
20 µs
Fall Time
-
20 µs
20 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.3 V
1.5 V
1.5 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek 4N49A provided by its distributors.

Transistor Output Optocoupler, 1-Element, 1000V Isolation
TO-5 Optically Coupled Isolatorcollector Isolatedbox | Optek (TT Electronics) 4N49A
Transistor Output Optocouplers Optocoupled Isolator
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, TO-78-6, RoHS
TT Electronics SCT
OPTOISO 1KV TRANS W/BASE TO-78-6

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC