Optek 4N24A

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
$ 36.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 4N24A.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-3.17%

Alternate Parts

Price @ 1000
$ 36.404
$ 39.16
$ 39.16
Stock
16,116
6,883
6,883
Authorized Distributors
6
6
6
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
6
-
-
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
40 %
100 %
100 %
Rise Time
20 µs
-
-
Fall Time
20 µs
-
-
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek 4N24A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
Transistor Output Optocoupler, 1-Element, 1000V Isolation
Transistor Output Optocouplers Optocoupled Isolator
6 Pinsmt Optically Coupled Isolator | Optek (TT Electronics) 4N24A
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.3V, TO-78-6, RoHS
TT Electronics SCT
OPTOISO 1KV TRANS W/BASE TO-78-6
TO-78 OPTICAL COUPLED ISOLATOR
Optocoupler, Transistor, 1000Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:To-78; No. Of Pins:6Pins; Forward Current If Max:40Ma; Isolation Voltage:1Kv; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:35V; Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology 4N24A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC