Optek 4N22A

Transistor Output Optocoupler, 1-Element, 1000V Isolation
$ 37.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 4N22A.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.049
$ 32.703
$ 32.703
Stock
1,662
417
417
Authorized Distributors
5
4
4
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
6
-
-
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
-
-
Current Transfer Ratio
25 %
25 %
25 %
Rise Time
15 µs
-
-
Fall Time
15 µs
-
-
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.3 V
1.5 V
1.5 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Optek 4N22A provided by its distributors.

Transistor Output Optocoupler, 1-Element, 1000V Isolation
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 Clamshell
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
Transistor Output Optocouplers Optocoupled Isolator
Single Channel DC In 35 Vout Optically Coupled Isolator - TO-78
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.3V, TO-78-6, RoHS
TT Electronics SCT
4N22A |Tt Electronics/optek Technology 4N22A
12 PINSMT OPTICALLY COUPLED ISOLATOR BOX
OPTOISO 1KV TRANS W/BASE TO-78-6
TO-78 OPTICAL COUPLED ISOLATOR

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC