Optek 3N245

Transistor Output Optocoupler, 1-Element, 1000V Isolation
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 3N245.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-2.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.06
$ 27.42
Stock
2,596
3
Authorized Distributors
6
6
Case/Package
TO-72-4
TO-72-4
Number of Pins
-
-
Number of Channels
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
Current Transfer Ratio
60 %
60 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.3 V
1.2 V
Forward Current
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek 3N245 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 1000V Isolation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.3V, TO-72-4, RoHS
TT Electronics SCT
Transistor Output Optocouplers Isolator
880 nm 1 kV 3 mA 30 Vce 60% CTR Coupled Isolator - TO-72
OPTOISOLATER, ANALOG, TO-72, TRANSISTOR
OPTOISOLTR 1KV 1CH TRANS TO-72-4
TO-72 OPTICAL COUPLED ISOLATOR

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC