onsemi UC3843BNG

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3843BNG.

Upverter

Datasheet25 pages4 years ago
Technical Drawing1 page6 years ago

Newark

IHS

onsemi

Electro Sonic

Inventory History

3 month trend:
-5.21%

CAD Models

Download onsemi UC3843BNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3845BNG
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR BOOST/FLYBACK 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi UC3843BNG provided by its distributors.

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR FLYBACK 8DIP
PWM CTRL, CURRENT MODE, 30V, 1A, DIP-8; Input Voltage: -; Output Voltage: 13.5V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 52kHz; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843BNG.