Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431ACLPRA

V-ref Adjustable 2.495V to 36V 100MA 3PIN TO-92

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ACLPRA.

IHS

Datasheet19 pages16 years ago
Datasheet14 pages26 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TL431ACLPRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
Stock
358,282
1,240,456
1,240,456
Authorized Distributors
1
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
-
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.44 V
2.44 V
Max Output Voltage
2.52 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiKA431AZTA
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
Texas InstrumentsTL431AILPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431AILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of onsemi TL431ACLPRA provided by its distributors.

V-REF ADJUSTABLE 2.495V TO 36V 100MA 3PIN TO-92
Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3
Voltage Reference 2.5-36V ADJ, 1-100mA No-Cancel/No-Return
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±1% TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
Through Hole Contains Lead WIRE Non-RoHS Compliant Shunt Voltage Reference IC ±1% 97.338ppm/C 37V 1mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd