Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA431AZTA

IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
$ 0.068
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA431AZTA.

IHS

Datasheet9 pages5 years ago

element14 APAC

Master Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi KA431AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.064
Stock
368,518
1,805,344
Authorized Distributors
2
4
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.47 V
2.47 V
Max Output Voltage
2.52 V
2.52 V
Tolerance
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiKA431AZBU
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
Texas InstrumentsTL431AILPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi KA431AZTA provided by its distributors.

IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
KA431A Series 2.495 V ± 1% Through Hole Programmable Shunt Regulator - TO-92-3
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
EAR99 KA431 Tape & Box (TB) 2011 voltage reference device 1mA 37V -25C~85C TA 卤1%
The KA431/KA431A/KA431L are three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuitry provides a very sharp turn-on characteristic, making these devices excel lent replacement for zener diodes in many applications. Product Highlights: Programmable output voltage to 36 volts Low dynamic output impedance 0.20 typical Sink current capability of 1.0 to 100mA Equivalent full-range temperature coefficient of 50ppm/C typical Temperature compensated for operation over full rated operating temperature range Low output noise voltage Fast turn-on response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA431AZTA.