Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431ACD

V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N Tube
$ 0.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ACD.

onsemi

Datasheet18 pages9 years ago
Datasheet20 pages18 years ago
Datasheet18 pages14 years ago
Datasheet19 pages16 years ago
Datasheet19 pages16 years ago
Datasheet20 pages17 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.441
$ 0.175
$ 0.175
Stock
385,434
2,470,177
2,470,177
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.52 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiKA431ADTF
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
onsemiKA431D
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
onsemiLM431CCMX
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
Texas InstrumentsTL431CPSR
IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
Texas InstrumentsTL431ACPSR
IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO
Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO

Descriptions

Descriptions of onsemi TL431ACD provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N Tube
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
50ppm/℃ Adjustable 100mA 2.495V 36V 36V 1mA ±1% SOIC-8 SMD mount 1.75mm(height)
Voltage Reference, Programmable Precision, Shunt Regulator
The TL431/TL431A are three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACD..