Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM431CCMX

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431CCMX.

IHS

Datasheet0 pages0 years ago
Datasheet11 pages13 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM431CIMX
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
onsemiKA431ADTF
EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%
onsemiKA431DTF
EAR99 KA431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V -25C~85C TA ±2%
Texas InstrumentsTL431CPSR
IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO
Texas InstrumentsTL431ACPSR
IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO

Descriptions

Descriptions of onsemi LM431CCMX provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±0.5% SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
EAR99 LM431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA ±0.5%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
LM431C Series 0.2 Ohm 2.495 to 36 V SMT Programmable Shunt Regulator - SOIC-8
The LM431A/LM431B/LM431C are three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications. Product Highlights: Programmable output voltage to 36 volts Low dynamic output impedance 0.20 typical Sink current capability of 1.0 to 100mA Equivalent full-range temperature coefficient of 50ppm/C typical Temperature compensated for operation over full rated operating temperature range Low output noise voltage Fast turn-on response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431CCMX.