Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431ACDR2G

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ACDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet22 pages4 years ago

onsemi

IHS

Augswan

HQonline

Inventory History

3 month trend:
+7.32%

CAD Models

Download onsemi TL431ACDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.127
$ 0.127
Stock
2,568,814
3,224,723
3,224,723
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.537 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431AIDG
onsemi Voltage References ICs, 2.49V, SOICencapsulation, surface mount installation, 8Pin
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
Texas InstrumentsLM431AIMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R
STMicroelectronicsTL431IYDT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of onsemi TL431ACDR2G provided by its distributors.

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemi Programmable Voltage Reference, 2.5 - 36V, SOIC Package, ±1.0%, SMD, 8-Pin
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, SOIC-8, VS 36V, IS 1 TO 100MA, PD 0.7W
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
EAR99 TL431 Cut Tape (CT) 2005 voltage reference device 1mA 37V 0C~70C TA ±1%
Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACDR2G.