Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431ACPSR

IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACPSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TL431ACPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO
Texas InstrumentsTL431CPSR
IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
onsemiLM431CIMX
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
onsemiTL431ACD
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N Tube
onsemiKA431DTF
EAR99 KA431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V -25C~85C TA ±2%
onsemiLM431ACMX
LM431A Series 2.5 V to 36 V ±2% Adj. Programmable Shunt Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TL431ACPSR provided by its distributors.

IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 600μA ±1% SOIC-8 SMD mount 6.2mm*5.3mm*1.95mm
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOP T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.