onsemi SZNZ9F4V3ST5G

250 mW Zener Diode Voltage Regulator Tight Tolerance 4.3 V (Automotive). ONSSPCDDECI9E6E;
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZNZ9F4V3ST5G.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Future Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi SZNZ9F4V3ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

250 mW Zener Diode Voltage Regulator Tight Tolerance 4.3 V
250 mW Zener Diode Voltage Regulator Tight Tolerance 4.7 V. ONSSPCDDECI9E6E;
DIODE ZENER 3.3V 250MW SOD923 / Zener Diode 3.3 V 250 mW ±3% Surface Mount SOD-923

Descriptions

Descriptions of onsemi SZNZ9F4V3ST5G provided by its distributors.

250 mW Zener Diode Voltage Regulator Tight Tolerance 4.3 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 4.3V 3% 100Ohm 250mW Automotive 2-Pin SOD-923 T/R
Zener Diode, 4.3V V(Z), 3.02%, 0.25W, Silicon, Unidirectional
Zener Diode, 4.3V, 0.25W, Sod-923; Zener Voltage Nom:4.3V; Power Dissipation:250Mw; Diode Case Style:Sod-923; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Nz9F-S Series Rohs Compliant: Yes |Onsemi SZNZ9F4V3ST5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd