onsemi NZ9F4V7ST5G

250 mW Zener Diode Voltage Regulator Tight Tolerance 4.7 V. ONSSPCDDECI9E6E;
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F4V7ST5G.

Newark

Datasheet4 pages11 years ago
Datasheet5 pages11 years ago

IHS

HQonline

TME

Inventory History

3 month trend:
-51.65%

CAD Models

Download onsemi NZ9F4V7ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.049
Stock
725,132
471,208
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-923-2
SOD-923-2
Zener Voltage
4.65 V
5.0945 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
80 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

250 mW Zener Diode Voltage Regulator Tight Tolerance 5.1 V. ONSSPCDDECI9E6E;
250 mW Zener Diode Voltage Regulator 5% Tolerance 4.7 V
250 mW Zener Diode Voltage Regulator 5% Tolerance 5.1 V

Descriptions

Descriptions of onsemi NZ9F4V7ST5G provided by its distributors.

250 mW Zener Diode Voltage Regulator Tight Tolerance 4.7 V. ONSSPCDDECI9E6E;
Zener Diode Single 4.7V 2% 100Ohm 250mW 2-Pin SOD-923 T/R
ZENER DIODE, AEC-Q101, 4.7V, SOD-923; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 250mW; Diode Case Style: SOD-923; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZ9F4V7ST5G.