| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SZMMSZ5265BT1G | 7,900 | 18K | 21h | ||||||||
| Newark | SZMMSZ5265BT1G | 359 | 5 | Cut Tape | ||||||||
| Rochester Electronics | SZMMSZ5265BT1G | 4,854 | 19h | |||||||||
| DigiKey | SZMMSZ5265BT1GOSCT-ND | 2,008 | 1 | Cut Tape | ||||||||
| Flip Electronics | SZMMSZ5265BT1G | 3,950 | >1wk |
Download onsemi SZMMSZ5265BT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi SZMMSZ5265BT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: