onsemi SZMMSZ4689T3G

Diode Zener Single 5.1V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4689T3G.

Electro Sonic

Datasheet8 pages8 years ago

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi SZMMSZ4689T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.037
$ 0.037
Stock
1,203,179
11,161,886
11,161,886
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123
Diode; Zener; Vr 5.1V; If 10mA; Pkg SOD-123; Vf 0.95V; Tj +150degc; Pd 500mW; Ir 50uA
500 mW; 5% Zener Diode Voltage Regulator 5.1 V
225 W Low Current Zener Diode Voltage Regulator 5.1 V
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ5V1B-7
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode Single 5.1V 2.564% 17Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi SZMMSZ4689T3G provided by its distributors.

Diode Zener Single 5.1V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Low Current Zener Diode Voltage Regulator
Zener Diode, 5.1V, 0.5W, Sod-123; Zener Voltage Nom:5.1V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4689T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd