Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ3V6T1G

DIODE ZENER 3.6V 500MW SOD123 / Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ3V6T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Inventory History

3 month trend:
+64.81%

CAD Models

Download onsemi SZMMSZ3V6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 0.132
Stock
229,347
1,850,854
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.9 V
Tolerance
5 %
5 %
Power Dissipation
-
-
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
3 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMSZ3V6T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123
MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 3.3V 5% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9686-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.9 V
MMSZ5229 Series 4.3 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ3V6T1G provided by its distributors.

DIODE ZENER 3.6V 500MW SOD123 / Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Zener Diode Single 3.6V 5% 90Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Discrete Diode SOD-123 SMD, 3.6V 5μA 90Ω 500mW ±5%, 2.69mm × 1.6mm × 1.17mm
Zener Diode, 3.6V, 0.5W, Sod-123; |Onsemi SZMMSZ3V6T1G
5Ã×A@1V ©I5% 90´Î Single 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd