Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ3V9T1G

DIODE ZENER 3.9V 500MW SOD123 / Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ3V9T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+50.69%

CAD Models

Download onsemi SZMMSZ3V9T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.091
Stock
1,850,854
229,347
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
3.9 V
3.6 V
Tolerance
5 %
5 %
Power Dissipation
-
-
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

In a Pack of 50, ON Semiconductor, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
500 mW; 5% Zener Diode Voltage Regulator 3.9 V
onsemiMMSZ3V9T1
500 mW; 5% Zener Diode Voltage Regulator 3.9 V
Diodes Inc.BZT52C4V7-13-F
DiodesZetex Single Zener Diode, Vz=4.7V, SMD, Pmax=500mW, SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9686-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.9 V

Descriptions

Descriptions of onsemi SZMMSZ3V9T1G provided by its distributors.

DIODE ZENER 3.9V 500MW SOD123 / Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Zener Diode Single 3.9V 5% 90Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 3.9 V
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional
3Ã×A@1V ©I5% 90´Î Single 3.71V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd