onsemi MMSZ3V3T1G

MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ3V3T1G.

JRH Electronics

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

iiiC

Inventory History

3 month trend:
-24.98%

CAD Models

Download onsemi MMSZ3V3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.101
$ 0.101
Stock
2,810,248
1,236,459
1,236,459
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMSZ3V6T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123
MMSZ3V0T1G Series 3 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 3.9V 500MW SOD123 / Zener Diode Single 3.9V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9686-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.9 V
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9684-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V

Descriptions

Descriptions of onsemi MMSZ3V3T1G provided by its distributors.

MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.3V 5% 95Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Zener Voltage V = 3.3 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 600 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 340

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ3V3T1G.