onsemi SZMMBZ16VTALT1G

TVS DIODE 13VWM 23VC SOT23-3 / 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ16VTALT1G.

IHS

Datasheet9 pages7 years ago

Electro Sonic

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
-45.91%

CAD Models

Download onsemi SZMMBZ16VTALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.053
$ 0.053
Stock
415,455
501,525
501,525
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
23 V
23 V
23 V
Peak Pulse Power
40 W
40 W
40 W
Peak Pulse Current
1.7 A
1.7 A
1.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3
BZX84B3V3 Series 3.3 V ±2% 250 mW SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Dual Common Anode 16V 5% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
DIODE ZENER 24V 225MW SOT23-3 / Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of onsemi SZMMBZ16VTALT1G provided by its distributors.

TVS DIODE 13VWM 23VC SOT23-3 / 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
50nA@13V 1 Pair Common Anode 15.68V~16.32V 225mW 16V SOT-23 Zener Diodes ROHS
Trans Voltage Suppressor Diode, 40W, 13V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
ESD Suppressor Diode Zener Uni-Dir 13V Automotive 3-Pin SOT-23 T/R
13V 40W 1.7A 23V 15.68V SC-59,SOT-23-3,TO-236-3
Dual Common Anode Zener Diode Protection
ZENER ARRAY, DUAL, 0.225W, 16V, SOT-23;
Zener Array, Dual, 0.225W, 16V, Sot-23; Zener Voltage Nom:16V; Diode Configuration:Dual Common Anode; Power Dissipation:225Mw; Operating Temperature Max:150°C; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZ16VTALT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd