onsemi SZMM5Z5V1ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive)
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z5V1ST1G.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
-75.35%

CAD Models

Download onsemi SZMM5Z5V1ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BZT585B5V1T-7
Diode Zener Single 5.1V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B4V7T-7
Zener Diode, 4.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B4V7T-7
Diodes Inc.BZT585B5V6T-7
Zener Diode, 5.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B5V6T-7
500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive)
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V (Automotive)
500 mW Standard Tolerance Zener Diode Voltage Regulators 4.3 V (Automotive)

Descriptions

Descriptions of onsemi SZMM5Z5V1ST1G provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive)
Diode Zener Single 5.1V 2% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
Zener Diode, 5.1V V(Z), 2.16%, 0.5W, Silicon, Unidirectional
Zener Diode, 5.1V, 0.5W, Sod-523; Zener Voltage Nom:5.1V; Power Dissipation:500Mw; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmm5Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM5Z5V1ST1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd