Diodes Inc. BZT585B5V1T-7

Diode Zener Single 5.1V 2% 350mW 2-Pin SOD-523 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT585B5V1T-7.

element14 APAC

Datasheet4 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BZT585B5V1T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT585B6V8T-7
Zener Diode, 6.8V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B6V8T-7
Diodes Inc.BZT585B4V7T-7
Zener Diode, 4.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B4V7T-7
Diodes Inc.BZT585B18T-7
Zener Diode, 18V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B18T-7

Descriptions

Descriptions of Diodes Inc. BZT585B5V1T-7 provided by its distributors.

Diode Zener Single 5.1V 2% 350mW 2-Pin SOD-523 T/R
Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2%, 2µA
Diodes Inc SCT
Zener Diodes 350mW 5.1V Zener AEC-Q101 Qualified
5.1V 0.02 350mW Zener Diode SOD-523
RS APAC
350mW 5.1V SC-79 Zener Diodes ROHS
DiodesZetex , 5.1V, , 350 mW, SOD-523
ZENER DIODE, 5.1V, 0.35W, SOD-523; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 350mW; Diode Case Style: SOD-523; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT585B5V1T7