onsemi SZMM5Z10VT5G

500 mW Standard Tolerance Zener Diode Voltage Regulators 10 V (Automotive)
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z10VT5G.

IHS

Datasheet5 pages5 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi SZMM5Z10VT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.111
Stock
527,247
401,317
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
SOD-523-2
Zener Voltage
-
10 V
Tolerance
-
6 %
Power Dissipation
-
300 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-08-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SZMM5Z10VT5G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 10 V (Automotive)
DIODE ZENER SOD523 / Zener Diode 10 V 500 mW ±6% Surface Mount SOD-523
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ZENER DIODE e3 Tin (Sn) Zener Diode
Zener Diode, 10V, 0.5W, Sod-523; Zener Voltage Nom:10V; Power Dissipation:500Mw; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z10VT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd