Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZ1SMB5934BT3G

3.0 W Zener Diode Voltage Regulator 24 V (Automotive). ONSSPCDDECI9E6E;
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5934BT3G.

Electro Sonic

Datasheet6 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
+15.06%

CAD Models

Download onsemi SZ1SMB5934BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.136
Stock
548,025
2,187,029
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMB
SMB
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
-
550 mW
Impedance
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 24V 5% 19Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 24V 3W SMB
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/52
DIODE, ZENER, VR 20V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 18.7MA
DIODE, ZENER, VR 27V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 13.9MA
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R

Descriptions

Descriptions of onsemi SZ1SMB5934BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 24 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 24V 5% 19Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional
Zener Diode, 24V, 3W, Smb; |Onsemi SZ1SMB5934BT3G
±5% 1μA 24V 19Ω 3W Freestanding SMB(DO-214AA) SMD mount 4.32mm*3.3mm*2.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd