onsemi 1SMB5934BT3G

Zener Diode Single 24V 5% 19Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 24V 3W SMB
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5934BT3G.

Newark

Datasheet6 pages20 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages10 years ago

IHS

Master Electronics

TME

iiiC

Inventory History

3 month trend:
+25.05%

CAD Models

Download onsemi 1SMB5934BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.298
Stock
3,122,318
373,639
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMB
SMB
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
-
Impedance
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB
DIODE, ZENER, VR 20V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 18.7MA
DIODE, ZENER, VR 27V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 13.9MA
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5935B-13
1SMB5935B Series 550 mW 27 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)

Descriptions

Descriptions of onsemi 1SMB5934BT3G provided by its distributors.

Zener Diode Single 24V 5% 19Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 24V 3W SMB
DIODE, ZENER, VR 24V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 15.6MA
3 WATT PLASTIC SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
3.0 W Zener Diode Voltage Regulator 24 V
onsemi single zener diode, Rated zener voltage24V, SMD mount, max_power_dissipation3 W, SMBencapsulation
Zener Diode, Full Reel; Zener Voltage Nom:24V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Smb59Xxbt3G Series; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1SMB5934BT3G.
Zener Voltage V = 24 / Zener Current mA = 62 / Configuration = Single / Zener Impedance Ohm = 19 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 15.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5934BT3G.