onsemi 1SMB5935BT3G

Diode, Zener, Vr 27V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 13.9MA
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5935BT3G.

JRH Electronics

Datasheet6 pages20 years ago

Upverter

IHS

element14 APAC

TME

Inventory History

3 month trend:
-0.62%

CAD Models

Download onsemi 1SMB5935BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.093
$ 0.17
Stock
2,472,027
177,614
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SMB
SMA
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
1.5 W
Impedance
23 Ω
23 Ω
Max Reverse Leakage Current
1 µA
500 nA
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB
DIODE, ZENER, VR 30V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 12.5MA
Zener Diode Single 24V 5% 19Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 24V 3W SMB
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi 1SMB5935BT3G provided by its distributors.

DIODE, ZENER, VR 27V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 13.9MA
3 WATT PLASTIC SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 27V 5% 23Ohm 3000mW 2-Pin SMB T/R
1SMB5935B Series 550 mW 200 mA 27 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 27 V
Zener Voltage V = 27 / Zener Current mA = 55 / Configuration = Single / Zener Impedance Ohm = 23 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 13.9

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5935BT3G.