Motor Driver, 2-Phase Stepper, Sip-19; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:2.2A; Output Voltage:-; Driver Case Style:Sip; No. Of Pins:19Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product Range:-Rohs Compliant: Yes |Onsemi STK672-630CN-E