Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STK672-440BN-E

IC MOTOR DRIVER UNIPOLAR 19SIP / Unipolar Motor Driver Power MOSFET Parallel 19-SIP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK672-440BN-E.

Newark

Datasheet0 pages0 years ago

CAD Models

Download onsemi STK672-440BN-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-27
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-05
LTD Date2022-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

2-Phase Stepper Motor Driver 0V to 42V/4.75V to 5.25V 19-Pin SIP Tube
Unipolar 2-Phase Micro Stepper Motor Driver Unipolar 2-Phase Micro Stepper Motor Driver
STK672-432BN Series 5.25 V 2 A Through Hole 2-Phase Stepper Motor Driver-SIP-19

Descriptions

Descriptions of onsemi STK672-440BN-E provided by its distributors.

IC MOTOR DRIVER UNIPOLAR 19SIP / Unipolar Motor Driver Power MOSFET Parallel 19-SIP
2-Phase Stepper Motor Driver 19-Pin(19+Tab) SIP Module Fan-Fold
Power MOSFET Tube STK672 General Purpose motor controller 46V 3A 4.5mm 0C~105C TC
Uni-polar 2-phase Stepper Motor Driver
Motor Driver, Stepper, 3.5A, Sip-19; Motor Type:stepper; No. Of Outputs:2Outputs; Output Current:3.5A; Output Voltage:-; Driver Case Style:sip; No. Of Pins:19Pins; Supply Voltage Min:0V; Supply Voltage Max:46V; Product Range:-; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK672-440BN-E.
  • STK672440BNE