onsemi STK672-432BN-E

STK672-432BN Series 5.25 V 2 A Through Hole 2-Phase Stepper Motor Driver-SIP-19
$ 7.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK672-432BN-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

2-Phase Stepper Motor Driver 0V to 42V/4.75V to 5.25V 19-Pin SIP Tube
2-Phase Stepper Motor Driver 0V to 42V/4.75V to 5.25V 19-Pin SIP Tube
2-Phase Stepper Motor Driver 0V to 46V/4.75V to 5.25V 19-Pin SIP Tube

Descriptions

Descriptions of onsemi STK672-432BN-E provided by its distributors.

STK672-432BN Series 5.25 V 2 A Through Hole 2-Phase Stepper Motor Driver-SIP-19
STK672-432BN-E MOTOR DRIVER, 2-PHASE STEP MOTOR, 42 V 2A, 19-PIN SIP
Stepper Motor Driver, Unipolar 2-Phase Micro
Stepper Motor Driver 19-Pin(19+Tab) SIP Module Tube
0V~46V (2) Power MOSFET 4.75V 5.25V Parallel Control and Power Stage,Driver - Fully Integrated SIP-19 24.2mm*4.5mm*14.4mm
Power MOSFET Tube ALSO OPERATES WITH THE RANGE OF 0V TO 46V SUPPLY General Purpose motor controller 42V 2A 14.4mm 0C~105C TC
MOTOR DRIVER, 2-PHASE STEPPER, SIP-19; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 2A; Output Voltage: -; Driver Case Style: SIP; No. of Pins: 19Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Oper
Motor Driver, 2-Phase Stepper, Sip-19; Motor, Tipo:Paso A Paso; Núm. De Salidas:2; Corriente De Salida:2A; Tensión De Salida:-; Tipo De Controlador:Sip; Núm. De Contactos:19; Tensión De Alimentación Mín.:4.75V |Onsemi STK672-432BN-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK672432BNE