onsemi STK404-140N-E

RoHS Compliant Lead Free Through Hole Obsolete Amplifier IC Class AB 6Ohm 125C 180W 60mA
$ 6.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK404-140N-E.

IHS

Datasheet11 pages13 years ago
Datasheet22 pages13 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi STK404-140N-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-07-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-01-24
LTD Date2016-07-24

Related Parts

IC AMP CLASS AB MONO 120W 12SIP / Amplifier IC 1-Channel (Mono) Class AB 12-SIP
IC AMP CLASS AB MONO 60W 10SIP / Amplifier IC 1-Channel (Mono) Class AB 10-SIP
Audio Amp Speaker 2-CH Stereo 150W Class-AB 15-Pin
PanasonicLA42032-E
IC AMP CLASS AB STEREO 5W 13SIPH
PanasonicLA7876N
Vertical Deflection Output Circuit 30V SIP10H Leaded
PanasonicLA7846N
Vertical Deflection IC, Bipolar, PSFM10

Descriptions

Descriptions of onsemi STK404-140N-E provided by its distributors.

RoHS Compliant Lead Free Through Hole Obsolete Amplifier IC Class AB 6Ohm 125C 180W 60mA
Audio Power Amplifier, Class AB, 1-Channel
Audio Amp Speaker 1-CH Mono 180W Class-AB 13-Pin
AMPLIFIER, AUDIO, CLASS AB, 180W, SIP-13, FULL REEL
Amplifier, Audio, Class Ab, 180W, Sip-13, Full Reel; Amplifier Class:ab; No. Of Channels:1; Output Power:180W; Supply Voltage Range: 73V; Amplifier Case Style:sip; No. Of Pins:13; Load Impedance:6Ohm; Operating Temperature Min:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK404-140N-E.