onsemi SN74LS85MEL

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS85MEL.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 1.041
Stock
48,290
178,036
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
1
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
45 ns
45 ns
Low Level Output Current
-
8 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS85MEL provided by its distributors.

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16
Magnitude Comparator 4-Bit Non-Inverting 16-Pin SO EIAJ T/R
MAGNITUDE COMPARATOR
SN74LS85MEL TI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd