onsemi SMUN5233T1G

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMUN5233T1G.

IHS

Datasheet14 pages9 years ago

Master Electronics

onsemi

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+49.08%

CAD Models

Download onsemi SMUN5233T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Transistor Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ToshibaRN1306,LF
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi SMUN5233T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 338mW Automotive 3-Pin SC-70 T/R
NPN Bipolar Digital Transistor (BRT)
250mV@ 1mA,10mA NPN - Pre-Biased 338mW 6.0Vdc 500nA 50Vdc 50V 100mA 3000 2.1mm*1.24mm*850¦Ìm
SMUN5233 Series 50 V 100 mA 4.7 kOhms NPN NPN Digital Transistor - SOT-323
TRANS, AEC-Q101, NPN, 4.7K/47K, SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: 0.1(Ratio); RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd