onsemi MUN2213T1G

Transistor: NPN; bipolar; BRT; 50V; 0.1A; 230mW; SC59; R1: 47kO
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN2213T1G.

IHS

Datasheet14 pages7 years ago

Master Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
+5.35%

CAD Models

Download onsemi MUN2213T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.029
$ 0.029
Stock
4,600,423
2,315,204
2,315,204
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SC
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
80
80
80
Power Dissipation
230 mW
338 mW
338 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar Transistors (BJT); DTC143ZET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MUN2213T1G provided by its distributors.

Transistor: NPN; bipolar; BRT; 50V; 0.1A; 230mW; SC59; R1: 47kO
NPN Bipolar Digital Transistor (BRT)
MUN Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SC-59
MUN2213T1G NPN DIGITAL TRANSISTOR, 100 MA 50 V 47 KOHMS, RATIO OF 1, 3-PIN SC-59
onsemi NPN Digital Transistor, SOT-346 (SC-59), SMD, 100mA Ic, 50V Vce
Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R
TRANS, 50V, 47/47KOHM, SC-59-3; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SC-59; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Pins: 3Pins
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-59 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN2213T1G.