onsemi SMMUN2211LT1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMUN2211LT1G.

IHS

Datasheet14 pages4 years ago

Electro Sonic

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+621%

CAD Models

Download onsemi SMMUN2211LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
MMUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SOT-23-3
Bipolar Transistors (BJT); MMUN2232LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC143XCA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 10 kohm
Diodes Inc.DDTC113ZCA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 1 kohm, 10 kohm

Descriptions

Descriptions of onsemi SMMUN2211LT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MUN2211 Series 100 mA 50 V 10 kOhm Surface Mount NPN Transistor - SOT-23
35@5mA,10V 1 NPN - Pre Biased 246mW 100mA 50V 500nA SOT-23(TO-236) Digital Transistors ROHS
Trans Digital BJT NPN 50V 100mA 400mW Automotive 3-Pin SOT-23 T/R
NPN Bipolar Digital Transistor (BRT)
250mV@ 300¦ÌA,10mA NPN - Pre-Biased SOT-23-3,TO-236 2.9mm*1mm
Pre Biased Triodes NPN Ic=100mA Vceo=50V hfe=35 P=400mW SOT23
Transistor Polarity:Single NPN; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current:100mA; Base Input Resistor R1:10kohm; Base Emitter Resistor R2:10kohm; No. of Pins:3 Pin RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMMUN2211LT1G.