onsemi SMF5.0AT1G

Transient Voltage Suppressors, 200 Watt, 5.0 V, Unidirectional
$ 0.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF5.0AT1G.

Farnell

Datasheet6 pages13 years ago

Upverter

iiiC

DigiKey

CAD Models

Download onsemi SMF5.0AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-19

Related Parts

LittelfuseSMF6.0A
TVS Diodes & ESD Suppressors; SMF6.0A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
LittelfuseSMF6.5A
SMF Series 7.22 V 200 W Surface Mount Uni-Directional TVS Diode - SOD-123F
LittelfuseSMF5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF5.0A; 9.2 V; 21.7 A; 5 V; 6.4 V - 7 V
SMF Series 9.2 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123F
Diodes Inc.DFLT5V0A-7
DFLT Series 225 W 9.2 V Uni-Directional Surface Mount TVS Diode - POWERDI-123
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ

Descriptions

Descriptions of onsemi SMF5.0AT1G provided by its distributors.

Transient Voltage Suppressors, 200 Watt, 5.0 V, Unidirectional
Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor TVS 5V Automotive 2-Pin SOD-123FL T/R
SMF5.0AT1G, UNI-DIRECTIONAL TVS DIODE, 200W, 2-PIN SOD-123FL
TVS DIODE, 200W, 5V, SOD-123FL, FULL REEL
Unidirectional 5V 6.4V 9.2V 21.7A TVS
Diode; Reverse Stand-Off Voltage, VRWM:5V; Clamping Voltage Max, Vc:9.2V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:2-SOD-123FL; No. of Pins:2; Breakdown Voltage, Vbr:6.7V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF5.0AT1G.