onsemi SMBJ18A

SMBJ Series 600 W 18 V Surface Mount Uni Directional TVS Diode - DO-214AA
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ18A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L18A
TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi SMBJ18A provided by its distributors.

SMBJ Series 600 W 18 V Surface Mount Uni Directional TVS Diode - DO-214AA
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode; Reverse Stand-Off Voltage, VRWM:18V; Package/Case:DO-214AA; Breakdown Voltage, Vbr:20V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:20.5A ;RoHS Compliant: Yes
DIODE, TVS, 18V, 600W, SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:18V; Breakdown Voltage Range:20V to 22.1V; Clamping Voltage Vc Max:29.2V; Peak Pulse Current Ippm:20.5A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:20V; Breakdown Voltage Max:22.1V; Breakover Voltage Min:20V; Device Marking:SMBJ18A; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:LT; Stand-off Voltage:18V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd