Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ16CA

SMBJ Series 600 W 19.7 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.123

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ16CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ16CA-13-F
SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ14CA
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ14CA-13-F
TVS DIODE 14VWM 23.2VC SMB / 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB

Descriptions

Descriptions of onsemi SMBJ16CA provided by its distributors.

SMBJ Series 600 W 19.7 V Bi-Directional Surface Mount TVS Diode - SMB
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes
DIODE, TVS, 16V, 600W, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Range:17.8V to 19.7V; Clamping Voltage Vc Max:26V; Peak Pulse Current Ippm:23.1A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:19.7V; Breakdown Voltage Max:19.7V; Breakover Voltage Min:17.8V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:LM; Stand-off Voltage:16V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd