onsemi SMA3117-TL-H

MMIC, RF Amplifier, 5 V, 22.7 mA, 0.1 to 3 GHz
$ 0.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMA3117-TL-H.

Newark

Datasheet7 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi SMA3117-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsBGA2869,115
RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2712,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R
NXP SemiconductorsBGU8M1X
RF Amp Chip Single General Purpose Amplifier 2200MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU8H1X
RF Amp Chip Single General Purpose Amplifier 2690MHz 3.1V 6-Pin XSON T/R

Descriptions

Descriptions of onsemi SMA3117-TL-H provided by its distributors.

MMIC, RF Amplifier, 5 V, 22.7 mA, 0.1 to 3 GHz
SMA3117-TL-H, RF AMPLIFIER WIDE BAND, 33.5 DB 3 GHZ, 6-PIN MCPH
RF Amp Single Wideband Amp 3GHz 5.5V 6-Pin MCPH T/R
AMPLIFIER, 0.1-3GHZ, 33.5DB, MCPH-6; Frequency Min: 100MHz; Frequency Max: 3GHz; Gain: 33.5dB; Noise Figure Typ: 4.1dB; RF IC Case Style: MCPH; No. of Pins: 6Pins; Supply Voltage Min: 4.5V; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA3117-TL-H.
  • SMA3117TLH