onsemi SGU15N40LTU

Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-251
$ 0.952
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGU15N40LTU.

IHS

Datasheet9 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tube Through Hole Trench SINGLE IGBT Transistor 8V @ 4.5V 150A 150A 45W 1800ns
STMicroelectronicsSTGD18N40LZ-1
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
STMicroelectronicsSTGD5NB120SZ-1
IGBT 1200V 10A 75W IPAK / N-CHANNEL 5A -1200V DPAK/IPAK INTERNALLY CLAMPED PowerMESH IGBT
InfineonIKU04N60R
Trans IGBT Chip N-CH 600V 8A 75000mW Automotive 3-Pin(3+Tab) TO-251
InfineonIKU06N60R
Trans IGBT Chip N-CH 600V 12A 100000mW 3-Pin(3+Tab) TO-251
STMicroelectronicsSTGD6NC60H-1
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 470pF 100volts C0G +/-5% Hi Rel

Descriptions

Descriptions of onsemi SGU15N40LTU provided by its distributors.

Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-251
IGBT, 400V, N-CHANNEL, TO-251
IGBT TRENCH 400V IPAK
MISCELLANEOUS MOSFETS;
IGBT 400V 45W IPAK
IGBTs SGU15N40LTU

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd