STMicroelectronics STGD6NC60H-1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 470pF 100volts C0G +/-5% Hi Rel
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD6NC60H-1.

STMicroelectronics

Datasheet13 pages13 years ago

Inventory History

3 month trend:
-21.58%

CAD Models

Download STMicroelectronics STGD6NC60H-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIKU06N60R
Trans IGBT Chip N-CH 600V 12A 100000mW 3-Pin(3+Tab) TO-251
InfineonIKU04N60R
Trans IGBT Chip N-CH 600V 8A 75000mW Automotive 3-Pin(3+Tab) TO-251
InfineonIKU15N60R
Trans IGBT Chip N-CH 600V 30A 250W Automotive 3-Pin(3+Tab) TO-251
STMicroelectronicsSTGD18N40LZ-1
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
STMicroelectronicsSTGD5NB120SZ-1
IGBT 1200V 10A 75W IPAK / N-CHANNEL 5A -1200V DPAK/IPAK INTERNALLY CLAMPED PowerMESH IGBT
Trans IGBT Chip N-CH 400V 45mW 3-Pin(3+Tab) IPAK Tube

Descriptions

Descriptions of STMicroelectronics STGD6NC60H-1 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 470pF 100volts C0G +/-5% Hi Rel
Trans IGBT Chip N-CH 600V 15A 3-Pin IPAK Tube
62.5W 1.9V Freestanding 600V 15A IPAK,TO-251 Through hole mounting 6.2mm(height)
N-channel 600 V, 7 A very fast IGBT
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, TO-251
IGBT N-Channel 600V 7A High-Speed DPAK
Igbt |Stmicroelectronics STGD6NC60H-1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGD6NC60H1