onsemi SGR15N40LTM

Tape & Reel (TR) Surface Mount Trench SINGLE IGBT Transistor 8V @ 4.5V 130A 130A 45W 1200ns
$ 0.952
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGR15N40LTM.

IHS

Datasheet11 pages24 years ago

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFGD2N40L
Trans IGBT Chip N-CH 400V 7A 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFGD3040G2
EcoSPARK®2 300mJ, 400V, N-Channel Ignition IGBT | IGBT 400V 41A 150W DPAK
Trans IGBT Chip N-CH 1200V 6.2A 62000mW 3-Pin(2+Tab) DPAK T/R
88W 12A 600V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed

Descriptions

Descriptions of onsemi SGR15N40LTM provided by its distributors.

Tape & Reel (TR) Surface Mount Trench SINGLE IGBT Transistor 8V @ 4.5V 130A 130A 45W 1200ns
Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252
IGBT, 400V, N-CHANNEL, TO-252
Transistors - IGBT .
MISCELLANEOUS MOSFETS;
IGBT 400V 45W DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd