Infineon SGD02N120BUMA1

Trans IGBT Chip N-CH 1200V 6.2A 62000mW 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SGD02N120BUMA1.

IHS

Datasheet13 pages18 years ago

CAD Models

Download Infineon SGD02N120BUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2025-09-30

Related Parts

Trans IGBT Chip N-CH 1200V 10A 69000mW 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 1200V 3.2A 28000mW 3-Pin(2+Tab) DPAK T/R / HighSpeed 2-Technology
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 8A 75W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS
onsemiFGD2N40L
Trans IGBT Chip N-CH 400V 7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon SGD02N120BUMA1 provided by its distributors.

Trans IGBT Chip N-CH 1200V 6.2A 62000mW 3-Pin(2+Tab) DPAK T/R
SGD02N120 Series 1200 V 2 A Surface Mount Fast IGBT - PG-TO-252-3
Igbt, Single, 1.2Kv, 6.2A, To-252; Dc Collector Current:6.2A; Collector Emitter Saturation Voltage Vce(On):3.1V; Power Dissipation Pd:62W; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Style:to-252; No. Of Pins:3Pins; Rohs Compliant: Yes
Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies. | Summary of Features: 30% lower E off compared to previous generation; Short circuit withstand time 10s; Designed for operation above 30kHz; High ruggedness, temperature stable behaviour; Pb-free lead plating; RoHS compliant; Qualified according to JEDEC for target applications | Target Applications: Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGD02N120
  • SP000012566