
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | SBC807-40WT1G | 60,000 | >1wk | |||||||||
| Newark | SBC807-40WT1G | 0 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | SBC807-40WT1G | 0 | 7500 | Bulk | ||||||||
| Avnet | SBC807-40WT1G | 0 | 3K | 6h | ||||||||
| RS (Formerly Allied Electronics) | SBC807-40WT1G | 0 | 100 | Bulk | 17h |
Download onsemi SBC807-40WT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi SBC807-40WT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: