| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC807-40WT1G | 30,000 | 50K | 5d | ||||||||
| Verical | BC807-40WT1G | 10,900 | 7195 | |||||||||
| Rochester Electronics | BC807-40WT1G | 4,900 | 15h | |||||||||
| Flip Electronics | BC807-40WT1G | 18,000 | 6d | |||||||||
| Newark | BC807-40WT1G | 0 | 12K | Tape & Reel |
Download onsemi BC807-40WT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi BC807-40WT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: