onsemi SBAS70-04LT1G

SBAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAS70-04LT1G.

IHS

Datasheet5 pages2 years ago

Upverter

JRH Electronics

onsemi

HQonline

Inventory History

3 month trend:
-71.79%

CAD Models

Download onsemi SBAS70-04LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-04-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3

Descriptions

Descriptions of onsemi SBAS70-04LT1G provided by its distributors.

SBAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
DIODE SCHOTTKY 70V DUAL SOT23 / Dual Series Schottky Barrier Diode
Rectifier Diode Schottky 0.07A Automotive 3-Pin SOT-23 T/R
70V 1 pair in series 70mA 1V@15mA SOT-23-3 Schottky Diodes ROHS
70 mA, 70 V, Schottky Diode, Dual, Series
DIODE, SCHOTTKY, AEC-Q101, 70V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): -; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBAS7004LT1G