onsemi SA572DTBR2

Audio & Video ICs Dual Channel Hi Perf No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA572DTBR2.

IHS

Datasheet14 pages20 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi SA572DTBR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 3.7
Stock
128,334
235,226
235,226
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
22 V
22 V
22 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-10-08
LTD Date2012-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SA572DTBR2 provided by its distributors.

Audio & Video ICs Dual Channel Hi Perf No-Cancel/No-Return
SA572 e4 OBSOLETE (Last Updated: 6days ago) 16-TSSOP (0.173 4.40mm Width) audio circuit 4.4mm 6.3mA 15V 110dB
Compander, 1 Func, 0.02MHz Band Width, BIPolar, PDSO16
IC COMPANDOR 2CHAN GAIN 16-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd