Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU13N06LTU

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU13N06LTU.

Farnell

Datasheet11 pages5 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU13N06LTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
Stock
243,549
187,943
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
2.5 V
-
Rds On Max
115 mΩ
115 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
350 pF
350 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package
onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A IPAK
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of onsemi FQU13N06LTU provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
MOSFET Transistor, N Channel, 11 A, 60 V, 0.092 ohm, 10 V, 2.5 V
Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 60V, 11A, TO-251AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.092ohm; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd