Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFD14N05LSM

N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD14N05LSM.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

TME

onsemi

Inventory History

3 month trend:
+14.02%

CAD Models

Download onsemi RFD14N05LSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.51
$ 0.416
Stock
331,457
584,169
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
2 V
2 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
48 W
48 W
Input Capacitance
670 pF
670 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tube Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns
N-Channel Power MOSFET 50V, 14A, 100mΩ
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi RFD14N05LSM provided by its distributors.

N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
50 V, 14 A, 0.100 OHM, LOGIC LEVEL, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, LOGIC, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:50V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:14A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:48W; Power Dissipation Pd:40W; Pulse Current Idm:20A; SMD Marking:RFD14N05; Termination Type:SMD; Voltage Vds Typ:50V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V
These are N-channel power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3V-5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Formerly developmental type TA09870.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD14N05LSM.