onsemi RFD14N05LSM9A

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14mA 48W 16ns
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD14N05LSM9A.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-7.33%

CAD Models

Download onsemi RFD14N05LSM9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.42
$ 0.5
Stock
591,935
369,720
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
2 V
2 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
48 W
48 W
Input Capacitance
670 pF
670 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

N-Channel Power MOSFET 50V, 14A, 100mΩ
Tube Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi RFD14N05LSM9A provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14mA 48W 16ns
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 50V, 14mA; Transistor; N CHANNEL MOSFET, 50V, 14mA; Transistor Polarity:N Channel; Continuous Drain Current Id:14mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V
These are N-channel power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3V-5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Formerly developmental type TA09870.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD14N05LSM9/A