onsemi PZTA96ST1G

on Semi PZTA96ST1G PNP High Voltage Bipolar Transistor, 0.5 A, 450 V SOT-223
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA96ST1G.

Electro Sonic

Datasheet4 pages20 years ago

IHS

Newark

onsemi

Farnell

Inventory History

3 month trend:
-6.40%

CAD Models

Download onsemi PZTA96ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBF721T1G
ON SEMI BF721T1G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.05 A, 300 V SOT-223
onsemiBCP69T1G
TRANSISTOR, BIPOLAR, SI, PNP, HIGH CURRENT, MEDIUM POWER, VCEO -20VDC, IC -1A, PD 1.5W
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi PZTA96ST1G provided by its distributors.

ON SEMI PZTA96ST1G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.5 A, 450 V SOT-223
Trans GP BJT PNP 450V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
PZT Series 450 V 500 mA SMT PNP Silicon Transistor - SOT-223
450V 1.5W 500mA 50@10mA10V PNP 600mV@20mA2mA +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
600mV@ 2mA,20mA PNP 1.5W 5V 100nA 450V 450V 500mA SOT-223 6.5mm*3.5mm*1.57mm
Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:450V; Dc Collector Current:500Ma; Power Dissipation Pd:1.5W; Transistor Mounting:surface Mount; No. Of Pins:4Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:50Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA96ST1G.